


H2MXH-1036M | |
---|---|
DigiKey Part Number | H2MXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1036M |
Description | DIP CABLE - HDM10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
10 | 2,03500 € | 20,35 € |
25 | 1,92680 € | 48,17 € |
50 | 1,88220 € | 94,11 € |
100 | 1,79260 € | 179,26 € |
250 | 1,56852 € | 392,13 € |
500 | 1,52372 € | 761,86 € |
1.000 | 1,29965 € | 1.299,65 € |
2.500 | 1,21002 € | 3.025,05 € |
Unit Price without VAT: | 2,24000 € |
---|---|
Unit Price with VAT: | 2,66560 € |


