


H1WXH-3036M | |
|---|---|
DigiKey Part Number | H1WXH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-3036M |
Description | IDC CBL - HHPL30H/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 10 | 7,00400 € | 70,04 € |
| 25 | 6,59800 € | 164,95 € |
| 50 | 6,42880 € | 321,44 € |
| 100 | 6,25970 € | 625,97 € |
| 250 | 5,58292 € | 1.395,73 € |
| 500 | 5,24456 € | 2.622,28 € |
| 1.000 | 4,63552 € | 4.635,52 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |


