


H1WXH-2436G | |
|---|---|
DigiKey Part Number | H1WXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-2436G |
Description | IDC CBL - HPPL24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 4,20900 € | 42,09 € |
| 25 | 3,98600 € | 99,65 € |
| 50 | 3,89360 € | 194,68 € |
| 100 | 3,70810 € | 370,81 € |
| 250 | 3,24460 € | 811,15 € |
| 500 | 3,15190 € | 1.575,95 € |
| 1.000 | 2,68838 € | 2.688,38 € |
| 2.500 | 2,50298 € | 6.257,45 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |


