


H1KXH-2436M | |
|---|---|
DigiKey Part Number | H1KXH-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-2436M |
Description | IDC CBL - HHPK24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 6,32200 € | 63,22 € |
| 25 | 5,97160 € | 149,29 € |
| 50 | 5,82600 € | 291,30 € |
| 100 | 5,53480 € | 553,48 € |
| 250 | 4,95224 € | 1.238,06 € |
| 500 | 4,66092 € | 2.330,46 € |
| 1.000 | 4,07830 € | 4.078,30 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |


