


H1KXH-1436G | |
|---|---|
DigiKey Part Number | H1KXH-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-1436G |
Description | IDC CBL - HHPK14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 4,10900 € | 41,09 € |
| 25 | 3,89200 € | 97,30 € |
| 50 | 3,80120 € | 190,06 € |
| 100 | 3,62020 € | 362,02 € |
| 250 | 3,16768 € | 791,92 € |
| 500 | 3,07716 € | 1.538,58 € |
| 1.000 | 2,62464 € | 2.624,64 € |
| 2.500 | 2,44363 € | 6.109,08 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |


