


H1KXH-1036G | |
|---|---|
DigiKey Part Number | H1KXH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1KXH-1036G |
Description | IDC CBL - HHPK10H/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,35000 € | 33,50 € |
| 25 | 3,17320 € | 79,33 € |
| 50 | 3,09920 € | 154,96 € |
| 100 | 2,95170 € | 295,17 € |
| 250 | 2,58272 € | 645,68 € |
| 500 | 2,50892 € | 1.254,46 € |
| 1.000 | 2,13996 € | 2.139,96 € |
| 2.500 | 1,99238 € | 4.980,95 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


