


H1DXS-1036G | |
|---|---|
DigiKey Part Number | H1DXS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXS-1036G |
Description | IDC CBL - HHKR10S/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,12840 € | 28,21 € |
| 50 | 1,10340 € | 55,17 € |
| 100 | 1,05330 € | 105,33 € |
| 250 | 0,95296 € | 238,24 € |
| 500 | 0,87772 € | 438,86 € |
| 1.000 | 0,75233 € | 752,33 € |
| 2.500 | 0,70218 € | 1.755,45 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


