


H1DXH-6436G | |
|---|---|
DigiKey Part Number | H1DXH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-6436G |
Description | IDC CBL - HHKR64H/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 6,61500 € | 66,15 € |
| 25 | 6,24920 € | 156,23 € |
| 50 | 6,09660 € | 304,83 € |
| 100 | 5,79170 € | 579,17 € |
| 250 | 5,18208 € | 1.295,52 € |
| 500 | 4,87722 € | 2.438,61 € |
| 1.000 | 4,26758 € | 4.267,58 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |


