


H1DXH-3436M | |
|---|---|
DigiKey Part Number | H1DXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-3436M |
Description | IDC CBL - HHKR34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,68700 € | 46,87 € |
| 25 | 4,42800 € | 110,70 € |
| 50 | 4,31980 € | 215,99 € |
| 100 | 4,10390 € | 410,39 € |
| 250 | 3,67196 € | 917,99 € |
| 500 | 3,45594 € | 1.727,97 € |
| 1.000 | 3,02396 € | 3.023,96 € |
| 2.500 | 2,87276 € | 7.181,90 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |


