


H1DXH-1636M | |
|---|---|
DigiKey Part Number | H1DXH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-1636M |
Description | IDC CBL - HHKR16H/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,55000 € | 25,50 € |
| 25 | 2,41560 € | 60,39 € |
| 50 | 2,35920 € | 117,96 € |
| 100 | 2,24700 € | 224,70 € |
| 250 | 1,96612 € | 491,53 € |
| 500 | 1,90992 € | 954,96 € |
| 1.000 | 1,62906 € | 1.629,06 € |
| 2.500 | 1,51672 € | 3.791,80 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |


