


H1CXS-6436M | |
|---|---|
DigiKey Part Number | H1CXS-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-6436M |
Description | IDC CBL - HHKC64S/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 9,47600 € | 94,76 € |
| 25 | 9,11200 € | 227,80 € |
| 50 | 8,74740 € | 437,37 € |
| 100 | 8,26150 € | 826,15 € |
| 250 | 7,53256 € | 1.883,14 € |
| 500 | 7,04658 € | 3.523,29 € |
| 1.000 | 6,46341 € | 6.463,41 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |


