


H1CXS-3436M | |
|---|---|
DigiKey Part Number | H1CXS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXS-3436M |
Description | IDC CBL - HHKC34S/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,85500 € | 48,55 € |
| 25 | 4,59760 € | 114,94 € |
| 50 | 4,49080 € | 224,54 € |
| 100 | 4,27700 € | 427,70 € |
| 250 | 3,74236 € | 935,59 € |
| 500 | 3,63544 € | 1.817,72 € |
| 1.000 | 3,10081 € | 3.100,81 € |
| 2.500 | 2,88696 € | 7.217,40 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |


