H1CXx-60 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H1CXx-60 M
Part Number Breakdown

H1CXH-6036M

DigiKey Part Number
H1CXH-6036M-ND
Manufacturer
Manufacturer Product Number
H1CXH-6036M
Description
IDC CBL - HHKC60H/AE60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,60000 €9,60 €
108,50700 €85,07 €
258,18080 €204,52 €
507,85340 €392,67 €
1007,41710 €741,71 €
2506,76268 €1.690,67 €
5006,32636 €3.163,18 €
1.0005,80279 €5.802,79 €
Manufacturers Standard Package
Unit Price without VAT:9,60000 €
Unit Price with VAT:11,42400 €
Alternate Color
IDC CBL - HHKC60H/AE60G/X
In-Stock: 0
Unit Price: 6,17000 €