


H1CXH-5036G | |
|---|---|
DigiKey Part Number | H1CXH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-5036G |
Description | IDC CABLE - HKC50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,56500 € | 45,65 € |
| 25 | 4,32280 € | 108,07 € |
| 50 | 4,22260 € | 211,13 € |
| 100 | 4,02160 € | 402,16 € |
| 250 | 3,51884 € | 879,71 € |
| 500 | 3,41830 € | 1.709,15 € |
| 1.000 | 2,91561 € | 2.915,61 € |
| 2.500 | 2,71453 € | 6.786,32 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |


