


H1CXH-4036M | |
|---|---|
DigiKey Part Number | H1CXH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-4036M |
Description | IDC CBL - HHKC40H/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,43900 € | 54,39 € |
| 25 | 5,13880 € | 128,47 € |
| 50 | 5,01360 € | 250,68 € |
| 100 | 4,76280 € | 476,28 € |
| 250 | 4,26152 € | 1.065,38 € |
| 500 | 4,01084 € | 2.005,42 € |
| 1.000 | 3,50948 € | 3.509,48 € |
| 2.500 | 3,33400 € | 8.335,00 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |


