
H1BXS-6436M | |
|---|---|
DigiKey Part Number | H1BXS-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXS-6436M |
Description | IDC CABLE - HSR64S/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Features Strain Relief |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
Connector Type Socket to Cable | Shielding Unshielded |
Number of Positions 64 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) |


