


H1BXS-2636M | |
|---|---|
DigiKey Part Number | H1BXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXS-2636M |
Description | IDC CBL - HHSR26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,84700 € | 38,47 € |
| 25 | 3,64360 € | 91,09 € |
| 50 | 3,55920 € | 177,96 € |
| 100 | 3,38960 € | 338,96 € |
| 250 | 2,96592 € | 741,48 € |
| 500 | 2,88116 € | 1.440,58 € |
| 1.000 | 2,45746 € | 2.457,46 € |
| 2.500 | 2,28798 € | 5.719,95 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


