


H1BXH-6436G | |
|---|---|
DigiKey Part Number | H1BXH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-6436G |
Description | IDC CBL - HHSR64H/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 6,52100 € | 65,21 € |
| 25 | 6,14280 € | 153,57 € |
| 50 | 5,98560 € | 299,28 € |
| 100 | 5,82810 € | 582,81 € |
| 250 | 5,19804 € | 1.299,51 € |
| 500 | 4,88302 € | 2.441,51 € |
| 1.000 | 4,31595 € | 4.315,95 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |


