


H1BXH-5036G | |
|---|---|
DigiKey Part Number | H1BXH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-5036G |
Description | IDC CBL - HHSR50H/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,63200 € | 46,32 € |
| 25 | 4,38680 € | 109,67 € |
| 50 | 4,28480 € | 214,24 € |
| 100 | 4,08080 € | 408,08 € |
| 250 | 3,57076 € | 892,69 € |
| 500 | 3,46872 € | 1.734,36 € |
| 1.000 | 2,95861 € | 2.958,61 € |
| 2.500 | 2,75457 € | 6.886,43 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |


