


H1BXH-4036G | |
|---|---|
DigiKey Part Number | H1BXH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-4036G |
Description | IDC CBL - HHSR40H/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,68400 € | 36,84 € |
| 25 | 3,48920 € | 87,23 € |
| 50 | 3,40800 € | 170,40 € |
| 100 | 3,24570 € | 324,57 € |
| 250 | 2,84000 € | 710,00 € |
| 500 | 2,75884 € | 1.379,42 € |
| 1.000 | 2,35312 € | 2.353,12 € |
| 2.500 | 2,19084 € | 5.477,10 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |


