


H1AXH-3036M | |
|---|---|
DigiKey Part Number | H1AXH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-3036M |
Description | IDC CBL - HHSC30H/AE30M/X |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,77100 € | 47,71 € |
| 25 | 4,50680 € | 112,67 € |
| 50 | 4,39700 € | 219,85 € |
| 100 | 4,17700 € | 417,70 € |
| 250 | 3,73732 € | 934,33 € |
| 500 | 3,51750 € | 1.758,75 € |
| 1.000 | 3,07780 € | 3.077,80 € |
| 2.500 | 2,92391 € | 7.309,77 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |


