


H1AXH-2036M | |
|---|---|
DigiKey Part Number | H1AXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H1AXH-2036M |
Description | IDC CBL - HHSC20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,09300 € | 30,93 € |
| 25 | 2,92960 € | 73,24 € |
| 50 | 2,86120 € | 143,06 € |
| 100 | 2,72500 € | 272,50 € |
| 250 | 2,38436 € | 596,09 € |
| 500 | 2,31624 € | 1.158,12 € |
| 1.000 | 1,97561 € | 1.975,61 € |
| 2.500 | 1,83936 € | 4.598,40 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |


