


H0PPS-4018M | |
|---|---|
DigiKey Part Number | H0PPS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H0PPS-4018M |
Description | DIP CABLE - HDP40S/AE40M/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,37800 € | 53,78 € |
| 25 | 5,08040 € | 127,01 € |
| 50 | 4,95660 € | 247,83 € |
| 100 | 4,70860 € | 470,86 € |
| 250 | 4,21300 € | 1.053,25 € |
| 500 | 3,96516 € | 1.982,58 € |
| 1.000 | 3,46952 € | 3.469,52 € |
| 2.500 | 3,29604 € | 8.240,10 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |




