Image for DN-91608S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-91608S

DigiKey Part Number
DN-91608S-ND
Manufacturer
Manufacturer Product Number
DN-91608S
Description
PATCH PNL 10" RJ45 CAT6
Customer Reference
Detailed Description
Modular Panel RJ45 8 1 DIGITUS®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Box
Part Status
Obsolete
Type
Modular Panel
Connector Type
RJ45
Number of Positions
8
Number of Rows
1
Termination Style
LSA Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.