
DN-91325-B | |
|---|---|
DigiKey Part Number | DN-91325-B-ND |
Manufacturer | |
Manufacturer Product Number | DN-91325-B |
Description | PATCH PNL 19" RJ45 CAT3 |
Customer Reference | |
Detailed Description | Modular Panel RJ45 25 1 DIGITUS® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Modular Panel | |
Connector Type | RJ45 | |
Number of Positions | 25 | |
Number of Rows | 1 | |
Termination Style | LSA Block | |
Base Product Number |

