
DN-19TRAY-2-SW | |
|---|---|
DigiKey Part Number | DN-19TRAY-2-SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-19TRAY-2-SW |
Description | SHELF 13.750X19X3.500" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 13.750" L x 19.000" W x 3.500" H (349.25mm x 482.60mm x 88.90mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Assmann WSW Components | Material Metal, Steel |
Series | For Use With/Related Products Digitus® Cabinets |
Packaging Box | Ventilation Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Weight 6 lbs (2.7 kg) |
Size / Dimension 13.750" L x 19.000" W x 3.500" H (349.25mm x 482.60mm x 88.90mm) |

