
DN-19TRAY-1-SW | |
|---|---|
DigiKey Part Number | DN-19TRAY-1-SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-19TRAY-1-SW |
Description | SHELF 10X19X1.750" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 10.000" L x 19.000" W x 1.750" H (254.00mm x 482.60mm x 44.45mm) Black |
Category | Size / Dimension 10.000" L x 19.000" W x 1.750" H (254.00mm x 482.60mm x 44.45mm) |
Manufacturer Assmann WSW Components | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products Digitus® Cabinets |
Part Status Obsolete | Ventilation Vented |
Type Shelf, Fixed | Shipping Info Shipped from DigiKey |

