
DN-19TRAY-1-600SW | |
|---|---|
DigiKey Part Number | DN-19TRAY-1-600SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-19TRAY-1-600SW |
Description | SHELF 13.583X18.310X1.180" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 13.583" L x 18.310" W x 1.180" H (345.01mm x 465.07mm x 29.97mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shelf, Fixed | |
Size / Dimension | 13.583" L x 18.310" W x 1.180" H (345.01mm x 465.07mm x 29.97mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Digitus® Cabinets | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) |

