
DN-19GS-600 | |
|---|---|
DigiKey Part Number | DN-19GS-600-ND |
Manufacturer | |
Manufacturer Product Number | DN-19GS-600 |
Description | MOUNTING BRACKET 12.992" LEN 2PC |
Customer Reference | |
Detailed Description | Rack Mounting Bracket 12.992" (330.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
Features | 12.992" (330.00mm) Length | |
For Use With/Related Products | Digitus® Cabinets |

