
DN-19BPN-02-SW | |
|---|---|
DigiKey Part Number | DN-19BPN-02-SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-19BPN-02-SW |
Description | PANEL 19X3.500X0.470" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 3.500" W x 0.470" H (482.60mm x 88.90mm x 11.94mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.500" W x 0.470" H (482.60mm x 88.90mm x 11.94mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |

