
DN-1942U-S-SW | |
|---|---|
DigiKey Part Number | DN-1942U-S-SW-ND |
Manufacturer | |
Manufacturer Product Number | DN-1942U-S-SW |
Description | RACK STEEL 23.6X21.1X78 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 23.620" L x 21.100" W x 78.000" H (599.95mm x 535.94mm x 1981.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.620" L x 21.100" W x 78.000" H (599.95mm x 535.94mm x 1981.20mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 49 lbs (22.2 kg) |

