
DN-1909-U-S | |
|---|---|
DigiKey Part Number | DN-1909-U-S-ND |
Manufacturer | |
Manufacturer Product Number | DN-1909-U-S |
Description | RACK STEEL 15.7X20.4X17.6 GRY |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.750" L x 20.470" W x 17.640" H (400.05mm x 519.94mm x 448.06mm) Gray |
Datasheet | Datasheet |
Category | Door Glass |
Manufacturer Assmann WSW Components | Features Cable Entry Systems, Wall Mount |
Series | Mounting Rails One Pair |
Packaging Box | Ventilation Top |
Part Status Obsolete | Material Metal, Steel |
Type Cabinet Rack | Color Gray |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 9U | Weight 36 lbs (16.3 kg) |
Dimensions - Overall 15.750" L x 20.470" W x 17.640" H (400.05mm x 519.94mm x 448.06mm) |

