
DK-2933-05 | |
|---|---|
DigiKey Part Number | DK-2933-05-ND |
Manufacturer | |
Manufacturer Product Number | DK-2933-05 |
Description | CABLE FIBER OPTIC 5M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Assmann WSW Components | Length - Overall 16.4' (5.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Obsolete | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors White |
2nd Connector LC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |

