Image for DK-2933-03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2933-03

DigiKey Part Number
DK-2933-03-ND
Manufacturer
Manufacturer Product Number
DK-2933-03
Description
CABLE FIBER OPTIC 3M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
Assmann WSW Components
Fiber Type
9/125
Series
Length - Overall
9.8' (3.0m)
Packaging
Bulk
Type
Singlemode, Duplex
Part Status
Obsolete
Color - Cable
Yellow
1st Connector
LC Duplex
Color - Connectors
White
2nd Connector
LC Duplex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.