
DK-2922-20 | |
|---|---|
DigiKey Part Number | DK-2922-20-ND |
Manufacturer | |
Manufacturer Product Number | DK-2922-20 |
Description | CABLE FIBER OPTIC 20M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Assmann WSW Components | Fiber Type 9/125 |
Series | Length - Overall 65.6' (20.0m) |
Packaging Bulk | Type Singlemode, Duplex |
Part Status Active | Color - Cable Yellow |
1st Connector SC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,76400 € | 257,64 € |
| Unit Price without VAT: | 25,76400 € |
|---|---|
| Unit Price with VAT: | 30,65916 € |

