Cable Fiber Optic SC Duplex To ST (2) 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2612-01

DigiKey Part Number
AE10433-ND
Manufacturer
Manufacturer Product Number
DK-2612-01
Description
FIBER OPTIC CBL SC-ST DUPLEX 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
ST (2)
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,12000 €13,12 €
1011,14600 €111,46 €
3010,31400 €309,42 €
509,94880 €497,44 €
1009,47410 €947,41 €
2508,88128 €2.220,32 €
5008,45786 €4.228,93 €
1.0008,05474 €8.054,74 €
Manufacturers Standard Package
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,61280 €
Alternate Length
FIBER OPTIC CBL SC-ST DUPLEX 2M
In-Stock: 0
Unit Price: 14,17000 €
FIBER OPTIC CBL SC-ST DUPLEX 3M
In-Stock: 0
Unit Price: 12,93700 €
FIBER OPTIC CBL SC-ST DUPLEX 5M
In-Stock: 0
Unit Price: 13,95900 €
FIBER OPTIC CBL SC-ST DUPLEX 7M
In-Stock: 0
Unit Price: 14,18300 €
FIBER OPTIC CBL SC-ST DUPLEX 10M
In-Stock: 0
Unit Price: 18,08000 €