DK-2611-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-2611-05

DigiKey Part Number
AE10430-ND
Manufacturer
Manufacturer Product Number
DK-2611-05
Description
FIBER OPTIC CBL ST-ST DUPLEX 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST (2) To ST (2) 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
1st Connector
ST (2)
2nd Connector
ST (2)
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
62.5/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,70000 €16,70 €
1014,19700 €141,97 €
3013,13700 €394,11 €
5012,67220 €633,61 €
10012,06760 €1.206,76 €
25011,31280 €2.828,20 €
50010,77348 €5.386,74 €
Manufacturers Standard Package
Unit Price without VAT:16,70000 €
Unit Price with VAT:19,87300 €
Alternate Length
FIBER OPTIC CBL ST-ST DUPLEX 1M
In-Stock: 103
Unit Price: 12,66000 €
FIBER OPTIC CBL ST-ST DUPLEX 2M
In-Stock: 98
Unit Price: 13,68000 €
FIBER OPTIC CBL ST-ST DUPLEX 3M
In-Stock: 31
Unit Price: 14,69000 €
FIBER OPTIC CBL ST-ST DUPLEX 7M
In-Stock: 1
Unit Price: 18,69000 €
FIBER OPTIC CBL ST-ST DUPLEX 10M
In-Stock: 56
Unit Price: 22,88000 €