Image for DK-25332-02/3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-25332-02/3

DigiKey Part Number
DK-25332-02/3-ND
Manufacturer
Manufacturer Product Number
DK-25332-02/3
Description
CABLE FIBER OPTIC 2M
Customer Reference
Detailed Description
Cable Fiber Optic LC (12) To LC (12) 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Assmann WSW Components
Type
Multimode, Simplex, OM3
Series
Color - Cable
Multiple
Packaging
Bulk
Color - Connectors
Aqua
Part Status
Obsolete
Insertion Loss
0.40dB
1st Connector
LC (12)
Return Loss
25dB
2nd Connector
LC (12)
Operating Temperature
-25°C ~ 80°C
Cable Type
Buffered Fiber
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.