
DK-2533-01/3 | |
|---|---|
DigiKey Part Number | DK-2533-01/3-ND |
Manufacturer | |
Manufacturer Product Number | DK-2533-01/3 |
Description | CABLE FIBER OPTIC 1M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Assmann WSW Components | Length - Overall 3.3' (1.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Obsolete | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors White |
2nd Connector LC Duplex | Base Product Number |
Cable Diameter 0.12" (3.0mm) |

