Direct

DK-2532-10/3 | |
|---|---|
DigiKey Part Number | DK-2532-10/3-ND |
Manufacturer | |
Manufacturer Product Number | DK-2532-10/3 |
Description | CABLE FIBER OPTIC 10M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Assmann WSW Components | Fiber Type 50/125 |
Series | Length - Overall 32.8' (10.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Obsolete | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Black, Red, White |
2nd Connector SC Duplex |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 912M-2-3-01000-G | CNC Tech | 0 | 1175-1904-ND | 26,00600 € | Direct |


