
DC-11201-1 | |
|---|---|
DigiKey Part Number | DC-11201-1-ND |
Manufacturer | |
Manufacturer Product Number | DC-11201-1 |
Description | KVM SWITCH 1USER 2PC-S USB/PS2 |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Standard KVM | |
Number of Ports | 2 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Desktop | |
Includes | USB Cable Kit (2) | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 45,92858 € | 5.511,43 € |
| Unit Price without VAT: | 45,92858 € |
|---|---|
| Unit Price with VAT: | 54,65501 € |



