
DA-70148-1 | |
|---|---|
DigiKey Part Number | AE10639-ND |
Manufacturer | |
Manufacturer Product Number | DA-70148-1 |
Description | IDE/SATA USB TO PARALLEL/SERIAL |
Customer Reference | |
Detailed Description | IDE, SATA USB to Parallel/Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Parallel/Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | 40 Pos Socket Female | |
Interface | IDE, SATA | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |

