Direct

DA-70130-4 | |
|---|---|
DigiKey Part Number | DA-70130-4-ND |
Manufacturer | |
Manufacturer Product Number | DA-70130-4 |
Description | CBL USB2.0 A RCPT-A PLUG 16.4' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable | |
Base Product Number |


