
DA-11001 | |
|---|---|
DigiKey Part Number | AE10711-ND |
Manufacturer | |
Manufacturer Product Number | DA-11001 |
Description | BATT CHRGR USB AUTO ADAPT 5V 1A |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V 1A |
Category | Number of Cells 1 |
Manufacturer Assmann WSW Components | Voltage - Nominal 5V |
Series | Charge Current - Max 1A |
Packaging Bulk | Voltage - Input 12 ~ 24VDC |
Part Status Obsolete | Mounting Type Auto Socket |
Type USB Auto Adapter | Termination Style USB A Receptacle |
Battery Chemistry Mobile Devices | Features LED Indicator, USB Pluggable |

