Desktop Battery Charger 15V ~ 20V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA-10091

DigiKey Part Number
AE10710-ND
Manufacturer
Manufacturer Product Number
DA-10091
Description
BATT CHARGER DESKTOP 15V20V
Customer Reference
Detailed Description
Desktop Battery Charger 15V ~ 20V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Desktop
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
1
Voltage - Nominal
15V ~ 20V
Charge Current - Max
-
Charge Time
-
Voltage - Input
12 ~ 30VDC
Power - Max
90W
Size / Dimension
-
Mounting Type
Auto Socket
Termination Style
Assorted Adapters
Features
11 Output Plugs, Multiple Output Voltages
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.