Direct
Similar
Similar
Similar
Similar

AWP60-7240-T-R | |
|---|---|
DigiKey Part Number | HKC60H-ND |
Manufacturer | |
Manufacturer Product Number | AWP60-7240-T-R |
Description | CONN SOCKET 60POS IDC GOLD |
Customer Reference | |
Detailed Description | 60 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 60-7240-T | Assmann WSW Components | 165 | HHKC60H-ND | 0,94000 € | Direct |
| CWR-227-60-0000 | CW Industries | 32 | CKC60G-ND | 10,22000 € | Similar |
| D89150-0101HK | 3M | 5.534 | D89150-0101HK-ND | 2,00000 € | Similar |
| D89150-0131HK | 3M | 4.907 | MKC50E-ND | 2,18000 € | Similar |
| SFH213-PPPC-D30-ID-BK | Sullins Connector Solutions | 0 | S9316-ND | 1,16017 € | Similar |









