Direct
Direct
Similar

AWP34-8241-T-R | |
|---|---|
DigiKey Part Number | HSR34H-ND |
Manufacturer | |
Manufacturer Product Number | AWP34-8241-T-R |
Description | CONN SOCKET 34POS IDC GOLD |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 34-8240-T | Assmann WSW Components | 0 | HHSC34H-ND | 0,58000 € | Direct |
| AWP 34-8540-T | Assmann WSW Components | 0 | AWP34-8540-T-ND | 0,37019 € | Direct |
| AWZ-34-T | Assmann WSW Components | 3.752 | HSSR34-ND | 0,09000 € | Direct |
| CWR-210-34-0000 | CW Industries | 170 | CSR34G-ND | 6,86000 € | Similar |







