Direct
Similar
Similar
Similar

AWP24-7240-T-R | |
|---|---|
DigiKey Part Number | HKC24H-ND |
Manufacturer | |
Manufacturer Product Number | AWP24-7240-T-R |
Description | CONN SOCKET 24POS IDC GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 24-7240-T | Assmann WSW Components | 45.500 | HHKC24H-ND | 0,65000 € | Direct |
| 3626-6000 | 3M | 195 | MSC24K-ND | 4,80000 € | Similar |
| 3626-7000 | 3M | 0 | 3626-7000-ND | 3,36214 € | Similar |
| D89124-0101HK | 3M | 0 | D89124-0101HK-ND | 0,81647 € | Similar |
| D89124-0131HK | 3M | 725 | MKC24E-ND | 2,53000 € | Similar |









