Direct
Similar
Similar
Similar

AWP20-7241-T-R | |
|---|---|
DigiKey Part Number | HKR20H-ND |
Manufacturer | |
Manufacturer Product Number | AWP20-7241-T-R |
Description | CONN SOCKET 20POS IDC GOLD |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Obsolete | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWP 20-7240-T | Assmann WSW Components | 7.208 | HHKC20H-ND | 0,45000 € | Direct |
| CWR-217-20-0000 | CW Industries | 608 | CKR20G-ND | 4,84000 € | Similar |
| SFH210-PPPC-D10-ID-BK-M181 | Sullins Connector Solutions | 0 | S9299-ND | 0,44512 € | Similar |
| SFH213-PPPC-D10-ID-BK-M181 | Sullins Connector Solutions | 422 | S9321-ND | 0,74000 € | Similar |








