
AWP2 60-7240 | |
|---|---|
DigiKey Part Number | 123-AWP260-7240-ND |
Manufacturer | |
Manufacturer Product Number | AWP2 60-7240 |
Description | DIN 41651, IDC-SOCKET, 2.00MM, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness Flash |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,29279 € | 1.292,79 € |
| Unit Price without VAT: | 1,29279 € |
|---|---|
| Unit Price with VAT: | 1,53842 € |

